14 AWG Hook-Up Wire White 1640.0' (499.9m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64144

DigiKey Part Number
4862-64144-ND
4862-64144-DS-ND
Manufacturer
Manufacturer Product Number
64144
Description
FIVENORM H07V2-K WHITE 1C AWG14
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 14 AWG Hook-Up Wire White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.142" (3.61mm)
Jacket (Insulation) Thickness
-
Length
1640.0' (499.9m)
Voltage
-
Operating Temperature
-
Jacket Color
Ratings
UL Style 10269
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 436
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1₱42.28000₱42.28
5₱37.75400₱188.77
10₱35.96800₱359.68
25₱33.72920₱843.23
50₱32.12120₱1,606.06
100₱30.57890₱3,057.89
Spool
QuantityUnit PriceExt Price
1,640₱24.99466₱40,991.24
Manufacturers Standard Package