
99626 | |
|---|---|
DigiKey Part Number | 4862-99626-ND |
Manufacturer | |
Manufacturer Product Number | 99626 |
Description | HELUCOND PA6-L BLACK NW29 FINE P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.150" (29.20mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.150" (29.20mm) | |
Diameter - Outside | 1.358" (34.49mm) | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Black | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,765.63000 | ₱5,765.63 |
| 2 | ₱5,302.63000 | ₱10,605.26 |
| 3 | ₱5,049.24333 | ₱15,147.73 |
| 5 | ₱4,747.32600 | ₱23,736.63 |
| 7 | ₱4,558.38286 | ₱31,908.68 |
| 10 | ₱4,366.32500 | ₱43,663.25 |
| 25 | ₱4,074.86360 | ₱101,871.59 |

