Unmanaged 2 Copper Ports 100 SFP/XFP Ports Multimode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEMC3A-X-SC

DigiKey Part Number
1953-HEMC3A-X-SC-ND
Manufacturer
Manufacturer Product Number
HEMC3A-X-SC
Description
DIN-RAIL MEDIA CONVERTER, 2 X 10
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Unmanaged 2 Copper Ports 100 SFP/XFP Ports Multimode
Product Attributes
Type
Description
Select All
Category
Manufacturer
Henrich Electronics Corporation
Series
Packaging
Box
Part Status
Active
Type
Unmanaged
Configuration
Fixed
Copper Ports
2
Copper Type
100
Fiber Ports
1
Fiber Type
Multimode
SFP/XFP Ports
-
Features
-
Distance
2km
MTU
-
Voltage - Input
12V ~ 48V
Connector Type
RJ45, SC
Mounting Type
DIN Rail
Ingress Protection
IP30
Operating Temperature
-40°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱7,940.40000₱7,940.40
10₱6,851.22800₱68,512.28
Manufacturers Standard Package