
15204 | |
|---|---|
DigiKey Part Number | 3720-15204-ND |
Manufacturer | |
Manufacturer Product Number | 15204 |
Description | STANDARD TIE BLACK 50LB 7.87" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard Tie Black 1.77" (45.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Standard Tie | |
Length - Approximate | 8" | |
Bundle Diameter | 1.77" (45.00mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Edge Clip | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.21000 | ₱51.21 |
| 10 | ₱43.47200 | ₱434.72 |
| 25 | ₱40.73240 | ₱1,018.31 |
| 50 | ₱38.79080 | ₱1,939.54 |
| 100 | ₱36.93290 | ₱3,693.29 |
| 300 | ₱34.17377 | ₱10,252.13 |
| 500 | ₱32.96330 | ₱16,481.65 |
| 1,000 | ₱31.38940 | ₱31,389.40 |
| 2,500 | ₱29.42389 | ₱73,559.73 |

