


2864 | |
|---|---|
DigiKey Part Number | 3720-2864-ND |
Manufacturer | |
Manufacturer Product Number | 2864 |
Description | BUSHING 0.750" BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.000" (25.40mm) Bushing 0.750" (19.05mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.062" (1.57mm) | |
Panel Cutout Dimensions | Circular - 1.000" (25.40mm) | |
Diameter - Inside | 0.750" (19.05mm) | |
Features | - | |
Material | - | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱10.83800 | ₱108.38 |
| 25 | ₱10.17120 | ₱254.28 |
| 50 | ₱9.68280 | ₱484.14 |
| 100 | ₱9.21830 | ₱921.83 |
| 250 | ₱8.63952 | ₱2,159.88 |
| 500 | ₱8.22624 | ₱4,113.12 |
| 1,000 | ₱7.83261 | ₱7,832.61 |
| 2,500 | ₱7.34156 | ₱18,353.90 |

