
3258 | |
|---|---|
DigiKey Part Number | 3720-3258-ND |
Manufacturer | |
Manufacturer Product Number | 3258 |
Description | WASHER SEALING 1/4" NYLON |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 1/4" Sealing Washer 0.130" (3.30mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.540" (13.72mm) | |
Diameter - Outside | 0.800" (20.32mm) | |
Thickness | 0.130" (3.30mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱58.95000 | ₱58.95 |
| 10 | ₱50.02200 | ₱500.22 |
| 25 | ₱46.85400 | ₱1,171.35 |
| 50 | ₱44.62680 | ₱2,231.34 |
| 100 | ₱42.48890 | ₱4,248.89 |
| 250 | ₱39.82464 | ₱9,956.16 |
| 500 | ₱37.92144 | ₱18,960.72 |
| 1,000 | ₱36.11052 | ₱36,110.52 |
| 3,000 | ₱33.41748 | ₱100,252.44 |

