
3259 | |
|---|---|
DigiKey Part Number | 3720-3259-ND |
Manufacturer | |
Manufacturer Product Number | 3259 |
Description | WASHER SEALING 3/8" NYLON |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 3/8" Sealing Washer 0.130" (3.30mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing | |
Thread/Screw/Hole Size | 3/8" | |
Diameter - Inside | 0.670" (17.02mm) | |
Diameter - Outside | 1.010" (25.65mm) | |
Thickness | 0.130" (3.30mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.74000 | ₱60.74 |
| 10 | ₱51.45100 | ₱514.51 |
| 25 | ₱48.18800 | ₱1,204.70 |
| 50 | ₱45.88920 | ₱2,294.46 |
| 100 | ₱43.69180 | ₱4,369.18 |
| 250 | ₱40.95372 | ₱10,238.43 |
| 500 | ₱38.99810 | ₱19,499.05 |
| 1,000 | ₱37.13598 | ₱37,135.98 |
| 3,000 | ₱34.36650 | ₱103,099.50 |

