
3261-Q | |
|---|---|
DigiKey Part Number | 3720-3261-Q-ND |
Manufacturer | |
Manufacturer Product Number | 3261-Q |
Description | WASHER SEALING 3/4" NYLON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3/4" Sealing Washer 0.140" (3.56mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing | |
Thread/Screw/Hole Size | 3/4" | |
Diameter - Inside | 1.030" (26.16mm) | |
Diameter - Outside | 1.500" (38.10mm) | |
Thickness | 0.140" (3.56mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | ₱12.87007 | ₱386,102.10 |


