
3262 | |
|---|---|
DigiKey Part Number | 3720-3262-ND |
Manufacturer | |
Manufacturer Product Number | 3262 |
Description | WASHER SEALING 1" NYLON |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 1" Sealing Washer 0.180" (4.57mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing | |
Thread/Screw/Hole Size | 1" | |
Diameter - Inside | 1.280" (32.51mm) | |
Diameter - Outside | 1.770" (44.96mm) | |
Thickness | 0.180" (4.57mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱97.66000 | ₱97.66 |
| 10 | ₱82.71500 | ₱827.15 |
| 25 | ₱77.53400 | ₱1,938.35 |
| 50 | ₱73.83000 | ₱3,691.50 |
| 200 | ₱66.93720 | ₱13,387.44 |
| 400 | ₱63.74083 | ₱25,496.33 |
| 600 | ₱61.94292 | ₱37,165.75 |
| 1,000 | ₱59.75009 | ₱59,750.09 |
| 2,600 | ₱55.85607 | ₱145,225.78 |


