
3662 | |
|---|---|
DigiKey Part Number | 3720-3662-ND |
Manufacturer | |
Manufacturer Product Number | 3662 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead 0.250" ~ 0.350" (6.35mm ~ 8.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Micro | |
Opening Size | 0.250" ~ 0.350" (6.35mm ~ 8.89mm) | |
Mounting Type | Arrowhead | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.480" (12.19mm) | |
Width | 0.170" (4.32mm) | |
Height | 0.450" (11.43mm) | |
Panel Hole Size | 0.138" (3.51mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱11.31500 | ₱113.15 |
| 25 | ₱10.60000 | ₱265.00 |
| 50 | ₱10.09960 | ₱504.98 |
| 100 | ₱9.61140 | ₱961.14 |
| 250 | ₱9.00872 | ₱2,252.18 |
| 500 | ₱8.57640 | ₱4,288.20 |
| 1,000 | ₱8.16669 | ₱8,166.69 |
| 3,000 | ₱7.55709 | ₱22,671.27 |

