




3260-8S3(56) | |
|---|---|
DigiKey Part Number | H125924TR-ND - Tape & Reel (TR) H125924CT-ND - Cut Tape (CT) H125924DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3260-8S3(56) |
Description | CONN RCPT 10POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3260-8S3(56) Models |
Category | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Mfr | Insulation Color Beige |
Series | Insulation Height 0.234" (5.95mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Mated Stacking Heights 7.55mm, 8.2mm |
Style Board to Board or Cable | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Friction Lock | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱119.40132 | ₱119,401.32 |
| 2,000 | ₱113.70715 | ₱227,414.30 |
| 3,000 | ₱110.50356 | ₱331,510.68 |
| 5,000 | ₱106.59641 | ₱532,982.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱175.08000 | ₱175.08 |
| 10 | ₱148.81500 | ₱1,488.15 |
| 25 | ₱139.49000 | ₱3,487.25 |
| 50 | ₱132.82040 | ₱6,641.02 |
| 100 | ₱126.47820 | ₱12,647.82 |
| 250 | ₱118.55452 | ₱29,638.63 |
| 500 | ₱112.89490 | ₱56,447.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱175.08000 | ₱175.08 |
| 10 | ₱142.74100 | ₱1,427.41 |
| 25 | ₱131.55800 | ₱3,288.95 |
| 50 | ₱123.70920 | ₱6,185.46 |
| 100 | ₱116.33090 | ₱11,633.09 |
| 250 | ₱107.25432 | ₱26,813.58 |
| 500 | ₱100.86460 | ₱50,432.30 |


