
AP105-DF14-2628S | |
|---|---|
DigiKey Part Number | H124866-ND |
Manufacturer | |
Manufacturer Product Number | AP105-DF14-2628S |
Description | TOOL PRESS APPLICATOR 26-28AWG |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 26-28 AWG | |
Features | - | |
Base Product Number |





