
BF4MC-6GTXRX-B1-70MM | |
|---|---|
DigiKey Part Number | 26-BF4MC-6GTXRX-B1-70MM-ND |
Manufacturer | |
Manufacturer Product Number | BF4MC-6GTXRX-B1-70MM |
Description | BF4MC-6GTXRX-B1-70MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Plug to Plug 0.230' (70.00mm, 2.76") |
Datasheet | Datasheet |
EDA/CAD Models | BF4MC-6GTXRX-B1-70MM Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Pitch - Connector 0.020" (0.50mm) |
Series | Length 0.230' (70.00mm, 2.76") |
Packaging Bulk | Color Red, Individual (Round) |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination Solder |
Number of Positions 14 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | ₱5,300.66467 | ₱79,509.97 |

