BM14B(0.8)-30DS-0.4V(51) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 26,591
Unit Price: ₱55.38000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 5,428
Unit Price: ₱71.46000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 1,158
Unit Price: ₱82.77000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 25,183
Unit Price: ₱21.44000
Datasheet

Similar


JAE Electronics
In Stock: 0
Unit Price: ₱71.65503
Datasheet
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM14B(0.8)-30DS-0.4V(51)

DigiKey Part Number
BM14B(0.8)-30DS-0.4V(51)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BM14B(0.8)-30DS-0.4V(51)
Description
CONN RCPT 30POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM14B(0.8)-30DS-0.4V(51) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
30
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
0.8mm
Height Above Board
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₱39.27300₱314,184.00
Manufacturers Standard Package