
DF11CZ-14DS-2V(22) | |
|---|---|
DigiKey Part Number | 26-DF11CZ-14DS-2V(22)TR-ND - Tape & Reel (TR) 26-DF11CZ-14DS-2V(22)CT-ND - Cut Tape (CT) 26-DF11CZ-14DS-2V(22)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF11CZ-14DS-2V(22) |
Description | CONN RCPT 14POS 0.079 TIN SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF11CZ-14DS-2V(22) Models |
Category | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Mfr | Insulation Color Beige |
Series | Insulation Height 0.234" (5.95mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Mated Stacking Heights 7.55mm, 8.2mm |
Style Board to Board or Cable | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Friction Lock | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱96.47000 | ₱96.47 |
| 10 | ₱81.88100 | ₱818.81 |
| 25 | ₱76.77200 | ₱1,919.30 |
| 50 | ₱73.09160 | ₱3,654.58 |
| 100 | ₱69.60200 | ₱6,960.20 |
| 250 | ₱65.23820 | ₱16,309.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱72.36158 | ₱36,180.79 |
| 1,000 | ₱68.90828 | ₱68,908.28 |
| 1,500 | ₱66.96517 | ₱100,447.76 |
| 2,500 | ₱64.59555 | ₱161,488.88 |
| 3,500 | ₱63.08149 | ₱220,785.21 |
| 5,000 | ₱61.51539 | ₱307,576.95 |

