Connector Header Surface Mount 18 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 18 position 0.079" (2.00mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11CZ-18DP-2V(27)

DigiKey Part Number
H125962TR-ND - Tape & Reel (TR)
H125962CT-ND - Cut Tape (CT)
H125962DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF11CZ-18DP-2V(27)
Description
CONN HEADER SMD 18POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 18 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF11CZ-18DP-2V(27) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.283" (7.19mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Pick and Place, Solder Retention
Operating Temperature
-30°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
2A
Voltage Rating
250V
Mated Stacking Heights
8.2mm, 8.45mm, 9.55mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 926
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱82.25642₱41,128.21
1,000₱78.33147₱78,331.47
1,500₱76.12316₱114,184.74
2,500₱73.43015₱183,575.38
3,500₱71.70858₱250,980.03
5,000₱69.92849₱349,642.45
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱110.17000₱110.17
10₱93.55300₱935.53
100₱79.48140₱7,948.14
Digi-Reel®
QuantityUnit PriceExt Price
1₱110.17000₱110.17
10₱96.11400₱961.14
100₱85.88900₱8,588.90
* All Digi-Reel orders will add a ₱376.00 reeling fee.