


DF11CZ-22DP-2V(27) | |
|---|---|
DigiKey Part Number | H124554TR-ND - Tape & Reel (TR) H124554CT-ND - Cut Tape (CT) H124554DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF11CZ-22DP-2V(27) |
Description | CONN HEADER SMD 22POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 22 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11CZ-22DP-2V(27) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.283" (7.19mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -30°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | 8.2mm, 8.45mm, 9.55mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱87.42892 | ₱43,714.46 |
| 1,000 | ₱83.25686 | ₱83,256.86 |
| 1,500 | ₱80.90979 | ₱121,364.68 |
| 2,500 | ₱78.04742 | ₱195,118.55 |
| 3,500 | ₱76.21821 | ₱266,763.73 |
| 5,000 | ₱74.32590 | ₱371,629.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱116.72000 | ₱116.72 |
| 10 | ₱99.27000 | ₱992.70 |
| 100 | ₱84.37640 | ₱8,437.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱118.50000 | ₱118.50 |
| 10 | ₱103.20000 | ₱1,032.00 |
| 100 | ₱92.20130 | ₱9,220.13 |

