Connector Header Surface Mount 32 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 32 position 0.079" (2.00mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11CZ-32DP-2V(27)

DigiKey Part Number
H124561TR-ND - Tape & Reel (TR)
H124561CT-ND - Cut Tape (CT)
H124561DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF11CZ-32DP-2V(27)
Description
CONN HEADER SMD 32POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 32 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF11CZ-32DP-2V(27) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.283" (7.19mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Pick and Place, Solder Retention
Operating Temperature
-30°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
2A
Voltage Rating
250V
Mated Stacking Heights
8.2mm, 8.45mm, 9.55mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱95.13350₱47,566.75
1,000₱90.59401₱90,594.01
1,500₱88.04031₱132,060.46
2,500₱84.92616₱212,315.40
3,500₱82.93579₱290,275.27
5,000₱80.87664₱404,383.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱134.58000₱134.58
10₱109.45300₱1,094.53
100₱89.20590₱8,920.59
Digi-Reel®
QuantityUnit PriceExt Price
1₱149.47000₱149.47
10₱130.05700₱1,300.57
100₱116.19990₱11,619.99
* All Digi-Reel orders will add a ₱376.00 reeling fee.