
DF17(2.0)-20DP-0.5V(57) | |
|---|---|
DigiKey Part Number | H11128TR-ND - Tape & Reel (TR) H11128CT-ND - Cut Tape (CT) H11128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17(2.0)-20DP-0.5V(57) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17(2.0)-20DP-0.5V(57) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 6mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱112.55000 | ₱112.55 |
| 10 | ₱95.81600 | ₱958.16 |
| 100 | ₱81.44060 | ₱8,144.06 |
| 500 | ₱72.69388 | ₱36,346.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱77.37510 | ₱77,375.10 |
| 2,000 | ₱73.68390 | ₱147,367.80 |
| 3,000 | ₱71.60709 | ₱214,821.27 |
| 5,000 | ₱69.07490 | ₱345,374.50 |
| 7,000 | ₱67.45620 | ₱472,193.40 |









