DF17(2.0)-80DP-0.5V(51) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 3,739
Unit Price: ₱291.80000
Datasheet
80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF17(2.0)-80DP-0.5V(51)

DigiKey Part Number
H2400TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF17(2.0)-80DP-0.5V(51)
Description
CONN HDR 80POS SMD GOLD
Customer Reference
Detailed Description
80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Header, Outer Shroud Contacts
Number of Positions
80
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
5mm, 6mm
Height Above Board
0.169" (4.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes