
DF17A(2.0)-80DP-0.5V(57) | |
|---|---|
DigiKey Part Number | H11141TR-ND - Tape & Reel (TR) H11141CT-ND - Cut Tape (CT) H11141DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17A(2.0)-80DP-0.5V(57) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 6mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱264.40000 | ₱264.40 |
| 10 | ₱224.68200 | ₱2,246.82 |
| 100 | ₱190.93520 | ₱19,093.52 |
| 500 | ₱175.84520 | ₱87,922.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱176.86052 | ₱176,860.52 |
| 2,000 | ₱168.42735 | ₱336,854.70 |
| 3,000 | ₱163.68429 | ₱491,052.87 |







