
DF1B-18DEP-2.5RC | |
|---|---|
DigiKey Part Number | H3715-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-18DEP-2.5RC |
Description | CONN PLUG HSG 18POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-18DEP-2.5RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp, IDC | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.28000 | ₱42.28 |
| 10 | ₱35.96800 | ₱359.68 |
| 25 | ₱33.70520 | ₱842.63 |
| 50 | ₱32.08560 | ₱1,604.28 |
| 100 | ₱30.54920 | ₱3,054.92 |
| 300 | ₱28.26640 | ₱8,479.92 |
| 500 | ₱27.26438 | ₱13,632.19 |
| 1,000 | ₱25.96201 | ₱25,962.01 |
| 2,500 | ₱24.33594 | ₱60,839.85 |















