
DF1B-20DEP-2.5RC | |
|---|---|
DigiKey Part Number | H3716-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-20DEP-2.5RC |
Description | CONN PLUG HSG 20POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-20DEP-2.5RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp, IDC | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱49.43000 | ₱49.43 |
| 10 | ₱42.22100 | ₱422.21 |
| 25 | ₱39.56520 | ₱989.13 |
| 50 | ₱37.68320 | ₱1,884.16 |
| 100 | ₱35.87890 | ₱3,587.89 |
| 300 | ₱33.19713 | ₱9,959.14 |
| 500 | ₱32.02004 | ₱16,010.02 |
| 1,000 | ₱30.49139 | ₱30,491.39 |
| 2,500 | ₱28.58210 | ₱71,455.25 |















