
DF1B-36DS-2.5RC | |
|---|---|
DigiKey Part Number | H3825-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-36DS-2.5RC |
Description | CONN RCPT HSG 36POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-36DS-2.5RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp, IDC | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱25.66600 | ₱256.66 |
| 25 | ₱24.08200 | ₱602.05 |
| 50 | ₱22.92680 | ₱1,146.34 |
| 100 | ₱21.82510 | ₱2,182.51 |
| 300 | ₱20.19540 | ₱6,058.62 |
| 500 | ₱19.48000 | ₱9,740.00 |
| 1,000 | ₱18.54923 | ₱18,549.23 |
| 2,500 | ₱17.38741 | ₱43,468.53 |






























