Connector Header Through Hole, Right Angle 2 position 0.312" (7.92mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF22-2P-7.92DS

DigiKey Part Number
H2776-ND
Manufacturer
Manufacturer Product Number
DF22-2P-7.92DS
Description
CONN HEADER R/A 2POS 7.92MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.312" (7.92mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.354" (9.00mm)
Contact Length - Post
0.146" (3.70mm)
Overall Contact Length
-
Insulation Height
0.480" (12.20mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
25A
Voltage Rating
1000V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.