Parametric Equivalent

DF23C-14DS-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF23C-14DS-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF23C-14DS-0.5V(51)CT-ND - Cut Tape (CT) 26-DF23C-14DS-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF23C-14DS-0.5V(51) |
Description | CONN RCPT 14POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF23C-14DS-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱34.65800 | ₱346.58 |
| 25 | ₱32.51440 | ₱812.86 |
| 50 | ₱30.95400 | ₱1,547.70 |
| 100 | ₱29.47130 | ₱2,947.13 |
| 250 | ₱27.62404 | ₱6,906.01 |
| 500 | ₱26.30324 | ₱13,151.62 |
| 1,000 | ₱25.04733 | ₱25,047.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱26.98449 | ₱53,968.98 |
| 4,000 | ₱25.69687 | ₱102,787.48 |
| 6,000 | ₱24.97229 | ₱149,833.74 |
| 10,000 | ₱24.08893 | ₱240,889.30 |
| 14,000 | ₱23.52433 | ₱329,340.62 |
| 20,000 | ₱22.94027 | ₱458,805.40 |



