DF3-14S-2R28(05) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 72
Unit Price: ₱12.51000
Datasheet
Image for DF3-14S-2R28(05) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF3-14S-2R28(05)

DigiKey Part Number
DF3-14S-2R28(05)-ND
Manufacturer
Manufacturer Product Number
DF3-14S-2R28(05)
Description
CONN RCPT 14POS IDC 28AWG TIN
Customer Reference
Detailed Description
14 Position Rectangular Receptacle Connector IDC Tin 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
14
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
28 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes