
DF37C-30DP-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF37C-30DP-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF37C-30DP-0.4V(51)CT-ND - Cut Tape (CT) 26-DF37C-30DP-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37C-30DP-0.4V(51) |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37C-30DP-0.4V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 2.00µin (0.051µm) |
Part Status Active | Mated Stacking Heights 0.98mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.030" (0.75mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱48.37671 | ₱387,013.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱76.82000 | ₱76.82 |
| 10 | ₱65.38600 | ₱653.86 |
| 25 | ₱61.26520 | ₱1,531.63 |
| 50 | ₱58.32320 | ₱2,916.16 |
| 100 | ₱55.54230 | ₱5,554.23 |
| 250 | ₱52.05860 | ₱13,014.65 |
| 500 | ₱49.57180 | ₱24,785.90 |
| 1,000 | ₱47.20529 | ₱47,205.29 |
| 2,500 | ₱45.55575 | ₱113,889.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱71.46000 | ₱71.46 |
| 10 | ₱58.06100 | ₱580.61 |
| 25 | ₱53.54720 | ₱1,338.68 |
| 50 | ₱50.34360 | ₱2,517.18 |
| 100 | ₱47.33630 | ₱4,733.63 |
| 250 | ₱43.63824 | ₱10,909.56 |
| 500 | ₱41.03590 | ₱20,517.95 |
| 1,000 | ₱38.58959 | ₱38,589.59 |
| 2,500 | ₱35.58089 | ₱88,952.22 |







