
DF37C-50DP-0.4V(53) | |
|---|---|
DigiKey Part Number | H11846TR-ND - Tape & Reel (TR) H11846CT-ND - Cut Tape (CT) H11846DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37C-50DP-0.4V(53) |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37C-50DP-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱77.50790 | ₱77,507.90 |
| 2,000 | ₱73.81014 | ₱147,620.28 |
| 3,000 | ₱71.72996 | ₱215,189.88 |
| 5,000 | ₱69.19341 | ₱345,967.05 |
| 7,000 | ₱67.57198 | ₱473,003.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱100.64000 | ₱100.64 |
| 10 | ₱81.88100 | ₱818.81 |
| 25 | ₱75.50960 | ₱1,887.74 |
| 50 | ₱70.99560 | ₱3,549.78 |
| 100 | ₱66.75560 | ₱6,675.56 |
| 250 | ₱61.54372 | ₱15,385.93 |
| 500 | ₱57.87546 | ₱28,937.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱108.98000 | ₱108.98 |
| 10 | ₱94.68500 | ₱946.85 |
| 25 | ₱90.65880 | ₱2,266.47 |
| 50 | ₱88.65800 | ₱4,432.90 |
| 100 | ₱84.62650 | ₱8,462.65 |
| 250 | ₱76.56464 | ₱19,141.16 |
| 500 | ₱70.52030 | ₱35,260.15 |







