
DF37NB-50DS-0.4V(53) | |
|---|---|
DigiKey Part Number | H124695TR-ND - Tape & Reel (TR) H124695CT-ND - Cut Tape (CT) H124695DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37NB-50DS-0.4V(53) |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37NB-50DS-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.038" (0.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱69.22449 | ₱69,224.49 |
| 2,000 | ₱65.92155 | ₱131,843.10 |
| 3,000 | ₱64.06369 | ₱192,191.07 |
| 5,000 | ₱61.79801 | ₱308,990.05 |
| 7,000 | ₱60.34976 | ₱422,448.32 |
| 10,000 | ₱58.85172 | ₱588,517.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱97.66000 | ₱97.66 |
| 10 | ₱83.07200 | ₱830.72 |
| 25 | ₱77.86760 | ₱1,946.69 |
| 50 | ₱74.13980 | ₱3,706.99 |
| 100 | ₱70.59650 | ₱7,059.65 |
| 250 | ₱66.17196 | ₱16,542.99 |
| 500 | ₱63.01104 | ₱31,505.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱97.66000 | ₱97.66 |
| 10 | ₱84.79900 | ₱847.99 |
| 25 | ₱81.20240 | ₱2,030.06 |
| 50 | ₱79.39200 | ₱3,969.60 |
| 100 | ₱75.78330 | ₱7,578.33 |
| 250 | ₱68.56588 | ₱17,141.47 |
| 500 | ₱63.15278 | ₱31,576.39 |




