
DF50A-3P-1V(51) | |
|---|---|
DigiKey Part Number | H12076TR-ND - Tape & Reel (TR) H12076CT-ND - Cut Tape (CT) H12076DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50A-3P-1V(51) |
Description | CONN HEADER SMD 3POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50A-3P-1V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.278" (7.06mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100V | |
Mated Stacking Heights | 7.35mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱22.73024 | ₱22,730.24 |
| 2,000 | ₱21.64494 | ₱43,289.88 |
| 3,000 | ₱21.03425 | ₱63,102.75 |
| 5,000 | ₱20.28976 | ₱101,448.80 |
| 7,000 | ₱19.81399 | ₱138,697.93 |
| 10,000 | ₱19.32189 | ₱193,218.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 10 | ₱28.28600 | ₱282.86 |
| 25 | ₱26.51160 | ₱662.79 |
| 50 | ₱25.23720 | ₱1,261.86 |
| 100 | ₱24.03440 | ₱2,403.44 |
| 250 | ₱22.52656 | ₱5,631.64 |
| 500 | ₱21.44992 | ₱10,724.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.92000 | ₱36.92 |
| 10 | ₱32.03800 | ₱320.38 |
| 25 | ₱29.29880 | ₱732.47 |
| 50 | ₱27.57160 | ₱1,378.58 |
| 100 | ₱26.42230 | ₱2,642.23 |
| 250 | ₱24.12488 | ₱6,031.22 |
| 500 | ₱22.97558 | ₱11,487.79 |





