
DF57H-3P-1.2V(21) | |
|---|---|
DigiKey Part Number | H12103TR-ND - Tape & Reel (TR) H12103CT-ND - Cut Tape (CT) H12103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF57H-3P-1.2V(21) |
Description | CONN HEADER SMD 3POS 1.2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF57H-3P-1.2V(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Swing Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.055" (1.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱49.43000 | ₱49.43 |
| 10 | ₱42.22100 | ₱422.21 |
| 100 | ₱35.87890 | ₱3,587.89 |
| 500 | ₱32.02004 | ₱16,010.02 |
| 1,000 | ₱30.49139 | ₱30,491.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱30.41278 | ₱152,063.90 |
| 10,000 | ₱28.96214 | ₱289,621.40 |
| 15,000 | ₱28.14611 | ₱422,191.65 |











