SSL Connector 2 Position Receptacle Board to Board or Cable 0.079" (2.00mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF59-2S-2V(51)

DigiKey Part Number
H11961TR-ND - Tape & Reel (TR)
H11961CT-ND - Cut Tape (CT)
H11961DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF59-2S-2V(51)
Description
CONN SSL RCPT 2POS 2MM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Receptacle Board to Board or Cable 0.079" (2.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
DF59-2S-2V(51) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Board or Cable
Connector Type
Receptacle
Number of Positions
2
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
0.079" (2.00mm)
Fastening Type
-
Features
Solder Retention
Housing Color
Natural
Wire Gauge
-
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-35°C ~ 105°C
Voltage Rating
230V
Current Rating (Amps)
3A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,521
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱30.48871₱60,977.42
4,000₱29.03390₱116,135.60
6,000₱28.21549₱169,292.94
10,000₱27.21733₱272,173.30
14,000₱26.57929₱372,110.06
20,000₱25.91958₱518,391.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱47.04000₱47.04
10₱39.72000₱397.20
100₱33.75290₱3,375.29
500₱30.12634₱15,063.17
1,000₱28.68762₱28,687.62
Digi-Reel®
QuantityUnit PriceExt Price
1₱45.26000₱45.26
10₱38.29100₱382.91
100₱34.40200₱3,440.20
500₱28.14810₱14,074.05
1,000₱25.02053₱25,020.53
* All Digi-Reel orders will add a ₱376.00 reeling fee.