
DF60-8SCFA | |
|---|---|
DigiKey Part Number | H122156TR-ND - Tape & Reel (TR) H122156CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF60-8SCFA |
Description | CONN SOCKET 8AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF60-8SCFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱89.33000 | ₱89.33 |
| 10 | ₱76.04500 | ₱760.45 |
| 25 | ₱71.26960 | ₱1,781.74 |
| 50 | ₱67.85120 | ₱3,392.56 |
| 100 | ₱64.61180 | ₱6,461.18 |
| 250 | ₱60.56236 | ₱15,140.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₱61.53217 | ₱43,072.52 |
| 1,400 | ₱58.59592 | ₱82,034.29 |
| 2,100 | ₱56.94370 | ₱119,581.77 |
| 3,500 | ₱54.92943 | ₱192,253.01 |
| 4,900 | ₱53.64167 | ₱262,844.18 |
| 7,000 | ₱52.31008 | ₱366,170.56 |











