Image for DF81-50P-0.4SD(51) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF81-50P-0.4SD(51)

DigiKey Part Number
DF81-50P-0.4SD(51)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF81-50P-0.4SD(51)
Description
CONN PLUG 50POS SOLDER GOLD
Customer Reference
Detailed Description
50 Position Rectangular Plug Connector Solder Gold 34-36 AWG, 36-46 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Plug
Contact Type
Outer Shroud Contact
Number of Positions
50
Pitch
0.016" (0.40mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Solder
Wire Type
Discrete or Ribbon Cable
Wire Gauge
34-36 AWG, 36-46 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable