
DF9-11P-1V(32) | |
|---|---|
DigiKey Part Number | H10410TR-ND - Tape & Reel (TR) H10410CT-ND - Cut Tape (CT) H10410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-11P-1V(32) |
Description | CONN HDR 11POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Connector Header, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9-11P-1V(32) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱39.37267 | ₱39,372.67 |
| 2,000 | ₱37.49328 | ₱74,986.56 |
| 3,000 | ₱36.43606 | ₱109,308.18 |
| 5,000 | ₱35.14689 | ₱175,734.45 |
| 7,000 | ₱34.32309 | ₱240,261.63 |
| 10,000 | ₱33.47073 | ₱334,707.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱58.36000 | ₱58.36 |
| 10 | ₱47.58000 | ₱475.80 |
| 25 | ₱43.87640 | ₱1,096.91 |
| 50 | ₱41.25620 | ₱2,062.81 |
| 100 | ₱38.79090 | ₱3,879.09 |
| 250 | ₱35.76096 | ₱8,940.24 |
| 500 | ₱33.62788 | ₱16,813.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.31000 | ₱64.31 |
| 10 | ₱54.54800 | ₱545.48 |
| 25 | ₱52.28480 | ₱1,307.12 |
| 50 | ₱51.18920 | ₱2,559.46 |
| 100 | ₱48.95610 | ₱4,895.61 |
| 250 | ₱44.50768 | ₱11,126.92 |
| 500 | ₱40.05690 | ₱20,028.45 |





