17 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF9B-17S-1V(69)

DigiKey Part Number
H124706TR-ND - Tape & Reel (TR)
H124706CT-ND - Cut Tape (CT)
H124706DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF9B-17S-1V(69)
Description
CONN RCPT 17POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
17 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF9B-17S-1V(69) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
17
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
4.3mm
Height Above Board
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,603
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱92.30000₱92.30
10₱78.36800₱783.68
25₱73.46080₱1,836.52
50₱69.95940₱3,497.97
100₱66.61260₱6,661.26
250₱62.43700₱15,609.25
500₱59.45592₱29,727.96
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱65.88552₱65,885.52
2,000₱62.74188₱125,483.76
3,000₱60.97344₱182,920.32
5,000₱58.81682₱294,084.10
7,000₱57.43844₱402,069.08
10,000₱56.01279₱560,127.90
Manufacturers Standard Package