DF9A-13S-1V(69) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 0
Unit Price: ₱57.46635
Datasheet
Image for DF9A-13S-1V(69) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF9A-13S-1V(69)

DigiKey Part Number
DF9A-13S-1V(69)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF9A-13S-1V(69)
Description
CONN RCPT 13POS SMD GOLD
Customer Reference
Detailed Description
13 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF9A-13S-1V(69) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
13
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
4.3mm
Height Above Board
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable