
EM30M-BJ-1SCA-K | |
|---|---|
DigiKey Part Number | EM30M-BJ-1SCA-K-ND |
Manufacturer | |
Manufacturer Product Number | EM30M-BJ-1SCA-K |
Description | CONN CIRC JACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Jack, Female Sockets Crimp, Screw |
EDA/CAD Models | EM30M-BJ-1SCA-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 1 | |
Shell Size - Insert | 30 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp, Screw | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Interlocking Switch | |
Shielding | ||
Current Rating (Amps) | 150A | |
Voltage Rating | 600VAC/DC, 1000VAC/DC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,630.76000 | ₱3,630.76 |

