Image for EM30M-WBP-1PCA-K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM30M-WBP-1PCA-K

DigiKey Part Number
EM30M-WBP-1PCA-K-ND
Manufacturer
Manufacturer Product Number
EM30M-WBP-1PCA-K
Description
CONN CIRC PLUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Plug, Male Pins Crimp, Screw
EDA/CAD Models
EM30M-WBP-1PCA-K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
1
Shell Size - Insert
30
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp, Screw
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Board Guide, Interlocking Switch
Shielding
Current Rating (Amps)
150A
Voltage Rating
600VAC/DC, 1000VAC/DC
Cable Opening
-
Operating Temperature
-20°C ~ 90°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱4,503.17000₱4,503.17
Manufacturers Standard Package