


EX80-54(50)S-SH(71) | |
|---|---|
DigiKey Part Number | 26-EX80-54(50)S-SH(71)TR-ND - Tape & Reel (TR) 26-EX80-54(50)S-SH(71)CT-ND - Cut Tape (CT) 26-EX80-54(50)S-SH(71)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EX80-54(50)S-SH(71) |
Description | CONN RCPT SMD VERTICAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 54 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | EX80-54(50)S-SH(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 54 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Shutter | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.205" (5.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱399.92470 | ₱199,962.35 |
| 1,000 | ₱380.85917 | ₱380,859.17 |
| 1,500 | ₱370.13144 | ₱555,197.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱597.88000 | ₱597.88 |
| 10 | ₱487.05900 | ₱4,870.59 |
| 100 | ₱397.07940 | ₱39,707.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱651.48000 | ₱651.48 |
| 10 | ₱586.38900 | ₱5,863.89 |
| 100 | ₱524.07570 | ₱52,407.57 |

