


EX80-54S(70) | |
|---|---|
DigiKey Part Number | 26-EX80-54S(70)TR-ND - Tape & Reel (TR) 26-EX80-54S(70)CT-ND - Cut Tape (CT) 26-EX80-54S(70)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EX80-54S(70) |
Description | CONN RCPT 54POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 54 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | EX80-54S(70) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 54 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.142" (3.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱198.10439 | ₱198,104.39 |
| 2,000 | ₱188.66006 | ₱377,320.12 |
| 3,000 | ₱183.34631 | ₱550,038.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱322.76000 | ₱322.76 |
| 10 | ₱274.04900 | ₱2,740.49 |
| 100 | ₱232.92980 | ₱23,292.98 |
| 500 | ₱218.55684 | ₱109,278.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱353.13000 | ₱353.13 |
| 10 | ₱320.85500 | ₱3,208.55 |
| 100 | ₱282.68390 | ₱28,268.39 |
| 500 | ₱240.28186 | ₱120,140.93 |

