
FH12-34S-0.5SVA(54) | |
|---|---|
DigiKey Part Number | H125148TR-ND - Tape & Reel (TR) H125148CT-ND - Cut Tape (CT) H125148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-34S-0.5SVA(54) |
Description | CONN FFC VERT 34POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH12-34S-0.5SVA(54) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 34 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.142" (3.60mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱92.40612 | ₱92,406.12 |
| 2,000 | ₱87.99793 | ₱175,995.86 |
| 3,000 | ₱85.51856 | ₱256,555.68 |
| 5,000 | ₱82.49414 | ₱412,470.70 |
| 7,000 | ₱80.56137 | ₱563,929.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱135.77000 | ₱135.77 |
| 10 | ₱115.22900 | ₱1,152.29 |
| 25 | ₱108.02360 | ₱2,700.59 |
| 50 | ₱102.86660 | ₱5,143.33 |
| 100 | ₱97.94780 | ₱9,794.78 |
| 250 | ₱91.81180 | ₱22,952.95 |
| 500 | ₱87.42892 | ₱43,714.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱149.47000 | ₱149.47 |
| 10 | ₱130.05700 | ₱1,300.57 |
| 25 | ₱124.50720 | ₱3,112.68 |
| 50 | ₱121.73220 | ₱6,086.61 |
| 100 | ₱116.19990 | ₱11,619.99 |
| 250 | ₱105.13432 | ₱26,283.58 |
| 500 | ₱96.83426 | ₱48,417.13 |

