



FH36W-17S-0.3SHW(99) | |
|---|---|
DigiKey Part Number | H121990TR-ND - Tape & Reel (TR) H121990CT-ND - Cut Tape (CT) H121990DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH36W-17S-0.3SHW(99) |
Description | CONN FPC BOTTOM 17POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH36W-17S-0.3SHW(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 17 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱123.75800 | ₱61,879.00 |
| 1,000 | ₱117.85302 | ₱117,853.02 |
| 1,500 | ₱114.53172 | ₱171,797.58 |
| 2,500 | ₱110.48050 | ₱276,201.25 |
| 3,500 | ₱107.89133 | ₱377,619.65 |
| 5,000 | ₱105.21389 | ₱526,069.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱175.08000 | ₱175.08 |
| 10 | ₱142.74100 | ₱1,427.41 |
| 25 | ₱131.55800 | ₱3,288.95 |
| 50 | ₱123.70920 | ₱6,185.46 |
| 100 | ₱116.33090 | ₱11,633.09 |
| 250 | ₱107.25432 | ₱26,813.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱185.20000 | ₱185.20 |
| 10 | ₱167.93100 | ₱1,679.31 |
| 25 | ₱159.04600 | ₱3,976.15 |
| 50 | ₱155.35400 | ₱7,767.70 |
| 100 | ₱147.95790 | ₱14,795.79 |
| 250 | ₱129.46408 | ₱32,366.02 |

