
FH36W-27S-0.3SHW(50) | |
|---|---|
DigiKey Part Number | 26-FH36W-27S-0.3SHW(50)TR-ND - Tape & Reel (TR) 26-FH36W-27S-0.3SHW(50)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FH36W-27S-0.3SHW(50) |
Description | CONN FPC BOTTOM 27POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH36W-27S-0.3SHW(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 27 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱119.70000 | ₱119.70 |
| 10 | ₱101.59200 | ₱1,015.92 |
| 25 | ₱95.20840 | ₱2,380.21 |
| 50 | ₱90.65900 | ₱4,532.95 |
| 100 | ₱86.32370 | ₱8,632.37 |
| 250 | ₱80.91892 | ₱20,229.73 |
| 500 | ₱77.05412 | ₱38,527.06 |
| 1,000 | ₱73.80032 | ₱73,800.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱72.13029 | ₱360,651.45 |

