Image for FX1-216P-1.27DSAL(71) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX1-216P-1.27DSAL(71)

DigiKey Part Number
FX1-216P-1.27DSAL(71)-ND
Manufacturer
Manufacturer Product Number
FX1-216P-1.27DSAL(71)
Description
CONN HDR 216POS VERT GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
216 Position Connector Header, Outer Shroud Contacts Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
FX1-216P-1.27DSAL(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
216
Pitch
0.050" (1.27mm)
Number of Rows
2
Mounting Type
Through Hole
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
-
Height Above Board
0.402" (10.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
30₱1,404.70500₱42,141.15
Manufacturers Standard Package