
FX11LA-92S-SV(21) | |
|---|---|
DigiKey Part Number | H2542TR-ND - Tape & Reel (TR) H2542CT-ND - Cut Tape (CT) H2542DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX11LA-92S-SV(21) |
Description | CONN RCPT 92POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 92 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LA-92S-SV(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 92 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.065" (1.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱177.62395 | ₱177,623.95 |
| 2,000 | ₱169.15446 | ₱338,308.92 |
| 3,000 | ₱164.38916 | ₱493,167.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱265.59000 | ₱265.59 |
| 10 | ₱216.46400 | ₱2,164.64 |
| 25 | ₱199.56400 | ₱4,989.10 |
| 50 | ₱187.65400 | ₱9,382.70 |
| 100 | ₱176.45860 | ₱17,645.86 |
| 250 | ₱162.69300 | ₱40,673.25 |
| 500 | ₱153.00182 | ₱76,500.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱291.80000 | ₱291.80 |
| 10 | ₱264.87800 | ₱2,648.78 |
| 25 | ₱250.87240 | ₱6,271.81 |
| 50 | ₱245.03640 | ₱12,251.82 |
| 100 | ₱233.36450 | ₱23,336.45 |
| 250 | ₱204.19456 | ₱51,048.64 |
| 500 | ₱198.35986 | ₱99,179.93 |






