



FX2-60P-1.27DS(71) | |
|---|---|
DigiKey Part Number | H10632-ND |
Manufacturer | |
Manufacturer Product Number | FX2-60P-1.27DS(71) |
Description | CONN BTB PLUG 60POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Plug Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-60P-1.27DS(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱353.13000 | ₱353.13 |
| 10 | ₱300.19200 | ₱3,001.92 |
| 25 | ₱281.36200 | ₱7,034.05 |
| 50 | ₱267.92740 | ₱13,396.37 |
| 100 | ₱255.13600 | ₱25,513.60 |
| 250 | ₱239.16472 | ₱59,791.18 |
| 500 | ₱227.75612 | ₱113,878.06 |
| 1,000 | ₱216.89361 | ₱216,893.61 |
| 2,500 | ₱203.33014 | ₱508,325.35 |









