
FX2B-20P-1.27DSAL(71) | |
|---|---|
DigiKey Part Number | H123351-ND |
Manufacturer | |
Manufacturer Product Number | FX2B-20P-1.27DSAL(71) |
Description | CONN HDR 20POS 1.27MM |
Customer Reference | |
Detailed Description | 20 Position Plug Connector Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2B-20P-1.27DSAL(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱244.16000 | ₱244.16 |
| 10 | ₱207.59100 | ₱2,075.91 |
| 25 | ₱194.56160 | ₱4,864.04 |
| 50 | ₱185.26000 | ₱9,263.00 |
| 100 | ₱176.41090 | ₱17,641.09 |
| 300 | ₱163.25037 | ₱48,975.11 |
| 500 | ₱157.47282 | ₱78,736.41 |
| 1,000 | ₱149.96060 | ₱149,960.60 |
| 2,500 | ₱140.58088 | ₱351,452.20 |




