Similar

FX6-100P-0.8SV1(71) | |
|---|---|
DigiKey Part Number | FX6-100P-0.8SV1(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX6-100P-0.8SV1(71) |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-100P-0.8SV1(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 6mm, 8mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱418.64000 | ₱418.64 |
| 11 | ₱353.29364 | ₱3,886.23 |
| 33 | ₱326.89333 | ₱10,787.48 |
| 55 | ₱315.31182 | ₱17,342.15 |
| 110 | ₱300.26191 | ₱33,028.81 |
| 253 | ₱283.12613 | ₱71,630.91 |
| 506 | ₱269.62028 | ₱136,427.86 |
| 1,001 | ₱256.96093 | ₱257,217.89 |




